396-006-540-112

Heilind Number:EDA396-006-540-112
Manufacturer:EDAC
Manufacturer Number:396-006-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-112

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 6 positions, ideal for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for various applications, it belongs to our extensive lineup of high-quality PCB connectors. Elevate your electronic projects with this essential component.