396-006-540-158

Heilind Number:EDA396-006-540-158
Manufacturer:EDAC
Manufacturer Number:396-006-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficiency, it offers a steady amperage of 3A, making it ideal for powering various components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With one row and six positions, it provides ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Its straight mount orientation offers easy installation on PCBs, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.