396-006-540-602

Heilind Number:EDA396-006-540-602
Manufacturer:EDAC
Manufacturer Number:396-006-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row layout and 6 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector operates smoothly even in extreme temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless integration and performance in your electronic assemblies.