396-006-540-608

Heilind Number:EDA396-006-540-608
Manufacturer:EDAC
Manufacturer Number:396-006-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row and six positions, it ensures seamless connections in your circuitry. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.