396-006-540-612

Heilind Number:EDA396-006-540-612
Manufacturer:EDAC
Manufacturer Number:396-006-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-612

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a sleek black design made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a single row layout and six positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.