396-006-540-678

Heilind Number:EDA396-006-540-678
Manufacturer:EDAC
Manufacturer Number:396-006-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-678

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and a pitch of .125 inches, it offers a precise fit for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting six positions and an amperage of 3A, it provides ample power for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.