396-006-541-102

Heilind Number:EDA396-006-541-102
Manufacturer:EDAC
Manufacturer Number:396-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation makes installation a breeze, perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your system with the ultimate in secure and efficient board-to-board connectivity.