396-006-541-108

Heilind Number:EDA396-006-541-108
Manufacturer:EDAC
Manufacturer Number:396-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-108

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features a single row layout with six positions, ensuring seamless integration. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in challenging environments. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing make it easy to install and use, while the straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and technology. Its sleek black color adds a professional touch to your setup, making it a standout component in your connector arsenal. Upgrade your connectivity with this essential piece, a must-have in any engineer's toolkit.