396-006-541-112

Heilind Number:EDA396-006-541-112
Manufacturer:EDAC
Manufacturer Number:396-006-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for impeccable performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With one row of six positions, it guarantees seamless board-to-board connectivity. The copper alloy contact material ensures stable transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for reliable and efficient performance.