396-006-541-602

Heilind Number:EDA396-006-541-602
Manufacturer:EDAC
Manufacturer Number:396-006-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-602

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a sleek Black exterior, this connector not only offers a visually appealing touch but also delivers on functionality with an amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that meets stringent safety standards. With a single row configuration and Copper Alloy contact material, it provides efficient signal transmission across its 6 positions. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.