396-006-541-604

Heilind Number:EDA396-006-541-604
Manufacturer:EDAC
Manufacturer Number:396-006-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and style. With a single row layout and six positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether for industrial machinery or electronic devices, this connector is the perfect choice for your board-to-board connections. Elevate your PCB design with this essential component.