396-006-541-607

Heilind Number:EDA396-006-541-607
Manufacturer:EDAC
Manufacturer Number:396-006-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a contact rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and Copper Alloy contacts, it ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with six positions available for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.