396-006-541-608

Heilind Number:EDA396-006-541-608
Manufacturer:EDAC
Manufacturer Number:396-006-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row with 6 positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze. Upgrade your device's performance with this essential connector.