396-006-541-658

Heilind Number:EDA396-006-541-658
Manufacturer:EDAC
Manufacturer Number:396-006-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-658

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Crafted in classic black, it offers a seamless integration with a single row setup featuring 6 positions. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability while the contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is versatile and resilient. Perfect for various applications, it's a must-have for any PCB setup.