396-006-541-678

Heilind Number:EDA396-006-541-678
Manufacturer:EDAC
Manufacturer Number:396-006-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-541-678

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing. With one row and six positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.