396-006-558-103

Heilind Number:EDA396-006-558-103
Manufacturer:EDAC
Manufacturer Number:396-006-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-103

Detailed Description

Enhance connectivity in your electronics with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material. With a single row layout and a pitch of .125 inches, this connector offers reliable connection for up to 6 positions. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.