396-006-558-104

Heilind Number:EDA396-006-558-104
Manufacturer:EDAC
Manufacturer Number:396-006-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and six positions, it offers efficient connection capabilities. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Perfect for any project requiring secure board-to-board connections, it's a must-have for electronic enthusiasts and professionals alike. Elevate your setup with this essential component and experience seamless connectivity like never before.