396-006-558-107

Heilind Number:EDA396-006-558-107
Manufacturer:EDAC
Manufacturer Number:396-006-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, this black connector features a single row with six positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The copper alloy contact material enables efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches for streamlined connectivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your electronic projects with this essential component.