396-006-558-108

Heilind Number:EDA396-006-558-108
Manufacturer:EDAC
Manufacturer Number:396-006-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-108

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Delivering reliable performance, it features a single row design with six positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With a low-profile right-angle mount orientation and a .125-inch pitch, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.