396-006-558-112

Heilind Number:EDA396-006-558-112
Manufacturer:EDAC
Manufacturer Number:396-006-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability. The copper alloy contact material offers optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it provides a secure fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Plus, its right-angle mount orientation offers flexibility in installation. Elevate your connection game with this essential component.