396-006-558-158

Heilind Number:EDA396-006-558-158
Manufacturer:EDAC
Manufacturer Number:396-006-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a single row with six positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .125 inches and copper alloy contact material, it offers optimal conductivity. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in this high-quality connector for your PCB assembly needs.