396-006-558-603

Heilind Number:EDA396-006-558-603
Manufacturer:EDAC
Manufacturer Number:396-006-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with six positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.125 inches and a row spacing of 0.2 inches, it offers precise and secure connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your devices with this essential component for seamless board-to-board connectivity.