396-006-558-604

Heilind Number:EDA396-006-558-604
Manufacturer:EDAC
Manufacturer Number:396-006-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation further enhances flexibility during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a steadfast component for your connectivity needs. Elevate your PCB design with this essential component.