396-006-558-607

Heilind Number:EDA396-006-558-607
Manufacturer:EDAC
Manufacturer Number:396-006-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. With a single row design featuring six copper alloy contact positions, this connector boasts a pitch of .125 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Upgrade your electronic setups with this essential component.