396-006-558-612

Heilind Number:EDA396-006-558-612
Manufacturer:EDAC
Manufacturer Number:396-006-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and six positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise alignment on your PCB. The right-angle mount orientation further enhances flexibility in assembly, while an operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.