396-006-558-658

Heilind Number:EDA396-006-558-658
Manufacturer:EDAC
Manufacturer Number:396-006-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-558-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row with six positions, ensuring seamless board-to-board connectivity. Crafted with precision, it guarantees a secure fit with a .125-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Its copper alloy contact material and right-angle mount orientation facilitate efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for seamless and reliable connectivity.