396-006-559-101

Heilind Number:EDA396-006-559-101
Manufacturer:EDAC
Manufacturer Number:396-006-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with six positions, ensuring optimal efficiency in your circuitry. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and a secure fit. The right-angle mount orientation further enhances its versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of projects. Upgrade your connectivity solutions with this essential component.