396-006-559-103

Heilind Number:EDA396-006-559-103
Manufacturer:EDAC
Manufacturer Number:396-006-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both reliability and style. With a single-row design and a total of 6 positions, it offers streamlined connectivity for your PCB layout. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.