396-006-559-104

Heilind Number:EDA396-006-559-104
Manufacturer:EDAC
Manufacturer Number:396-006-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and durable construction featuring UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and copper alloy contact material, it ensures reliable connectivity across its 6 positions. The black finish adds a touch of sophistication, while its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.