396-006-559-112

Heilind Number:EDA396-006-559-112
Manufacturer:EDAC
Manufacturer Number:396-006-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-112

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with six positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery and signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for efficient assembly. Its right angle mount orientation allows for flexible installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.