396-006-559-158

Heilind Number:EDA396-006-559-158
Manufacturer:EDAC
Manufacturer Number:396-006-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Its single row configuration, featuring 6 positions with a pitch of .125 inches, offers efficient signal transmission. The Copper Alloy contact material guarantees secure and low-resistance connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing provide versatility in PCB layouts. Trust in this connector for dependable board-to-board connectivity in your electronic designs.