396-006-559-607

Heilind Number:EDA396-006-559-607
Manufacturer:EDAC
Manufacturer Number:396-006-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row of six positions with a 0.125-inch pitch and 0.2-inch row spacing, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in harsh environments. The copper alloy contact material, capable of handling 3 A of current, guarantees efficient power transfer. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.