396-006-559-608

Heilind Number:EDA396-006-559-608
Manufacturer:EDAC
Manufacturer Number:396-006-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a current rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures durability and reliable conductivity. With a single row configuration, it offers six positions, each with a pitch of .125 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.