396-006-559-678

Heilind Number:EDA396-006-559-678
Manufacturer:EDAC
Manufacturer Number:396-006-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-559-678

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precise and efficient connectivity for your PCB needs. Crafted with copper alloy contacts and supporting up to 3A of current, it guarantees reliable power transmission. Whether you're working on a commercial project or a DIY endeavor, this connector, with its six positions and right angle mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for your connectivity requirements.