396-007-520-102

Heilind Number:EDA396-007-520-102
Manufacturer:EDAC
Manufacturer Number:396-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 7 positions, it offers ample space for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for diverse industrial environments. Trust in this connector for efficient and secure board-to-board connections.