396-007-520-104

Heilind Number:EDA396-007-520-104
Manufacturer:EDAC
Manufacturer Number:396-007-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design, it offers easy installation on PCBs. The black color adds a sleek touch, while the straight mount orientation simplifies assembly. Boasting a pitch of .125 inches and row spacing of .2 inches, it accommodates 7 positions for seamless board-to-board connections. Operating efficiently in a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for secure and efficient data transmission in your projects.