396-007-520-107

Heilind Number:EDA396-007-520-107
Manufacturer:EDAC
Manufacturer Number:396-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-107

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation on PCBs. The straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and precision to elevate the connectivity of your devices.