396-007-520-108

Heilind Number:EDA396-007-520-108
Manufacturer:EDAC
Manufacturer Number:396-007-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-108

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features a single row with seven positions, ensuring optimal performance for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.