396-007-520-158

Heilind Number:EDA396-007-520-158
Manufacturer:EDAC
Manufacturer Number:396-007-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. Featuring a single row design with seven positions and a pitch of .125 inches, it offers efficient board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential connector for seamless electronic integration.