396-007-520-602

Heilind Number:EDA396-007-520-602
Manufacturer:EDAC
Manufacturer Number:396-007-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-602

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector boasts a high amperage rating of 3A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and a total of 7 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient performance. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is facilitated. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for use in board-to-board PCB connections, this Card Edge Connector is a versatile and essential component for your electronic projects.