396-007-520-603

Heilind Number:EDA396-007-520-603
Manufacturer:EDAC
Manufacturer Number:396-007-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-603

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a reliable solution for seamless integration in electronic systems. Designed for optimal performance, this connector features a single row layout with 7 positions and a contact pitch of .125 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability even in harsh environments. With a maximum amperage of 3A and operating temperature range of -40 to 105°C, it offers stable and secure connections. Its straight mount orientation and .2-inch row spacing make installation hassle-free, perfect for various applications in the electronics industry. Trust in our high-quality connector for seamless and efficient board-to-board connections.