396-007-520-612

Heilind Number:EDA396-007-520-612
Manufacturer:EDAC
Manufacturer Number:396-007-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-612

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a striking black hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliability in any setting. With a single row layout and seven positions, it's perfect for streamlined board-to-board connections. Featuring a .125 inch pitch and .2 inch row spacing, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.