396-007-520-658

Heilind Number:EDA396-007-520-658
Manufacturer:EDAC
Manufacturer Number:396-007-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout and seven positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality across various applications. Trust in this black connector for secure and stable board-to-board connections in your projects.