396-007-520-678

Heilind Number:EDA396-007-520-678
Manufacturer:EDAC
Manufacturer Number:396-007-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-520-678

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 7 positions available, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its high amperage capability of 3 A for efficient power transmission. Suitable for a diverse range of applications, it is a must-have component for any electronics project.