396-007-521-102

Heilind Number:EDA396-007-521-102
Manufacturer:EDAC
Manufacturer Number:396-007-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-102

Detailed Description

Enhance connectivity within your electronic devices with this single-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a pitch of .125 inches and a spacing of .2 inches, it accommodates up to 7 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for applications in the electronics industry, this connector is a crucial component for achieving seamless board-to-board connections.