396-007-521-107

Heilind Number:EDA396-007-521-107
Manufacturer:EDAC
Manufacturer Number:396-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-107

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration in various PCB setups, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and 7 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mounting orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore the full range of features and benefits in our Card Edge Connector collection.