396-007-521-108

Heilind Number:EDA396-007-521-108
Manufacturer:EDAC
Manufacturer Number:396-007-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 7 contact positions and a pitch of .125 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it can withstand an operating temperature range of -40 to 105°C. With a low amperage of 3A, it offers reliable power transmission while maintaining efficiency. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layouts. Upgrade your device connectivity with this high-quality Card Edge Connector.