396-007-521-158

Heilind Number:EDA396-007-521-158
Manufacturer:EDAC
Manufacturer Number:396-007-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a single row layout with 7 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable performance, with a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. Its .125-inch pitch and .2-inch row spacing make installation a breeze, while its straight mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and durability to elevate your connectivity solutions.