396-007-521-604

Heilind Number:EDA396-007-521-604
Manufacturer:EDAC
Manufacturer Number:396-007-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 7 positions, it offers convenient connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of high-quality components or a DIY enthusiast working on a project, our Card Edge Connector is the perfect choice to streamline your PCB connections. Explore our full range of connectors for all your electronic needs.