396-007-521-607

Heilind Number:EDA396-007-521-607
Manufacturer:EDAC
Manufacturer Number:396-007-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with seven positions, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatile installation possibilities. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring high-speed data transmission. Stay connected with confidence using this essential component.